Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher Q117U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Frequency | 60Hz |
| Mount | Panel |
| Output Current | 10A |
| Output Voltage | 120V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Danaher Q117U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
