Switch Toggle ON None (ON) 4PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Danaher S45 technical specifications.
| Manufacturer | Fluke |
| Product Category | Test Accessories - Other |
| RoHS | Details |
| Brand | Fluke |
| Display Type | Quick Start |
| Part # Aliases | 865886 |
| RoHS | Not Compliant |
No datasheet is available for this part.