UPS, Industrial, 240VAC Out, 1400/2000 W/VA, 230VAC Sup, 7min. Bkup, (6) IEC-320 Out
Checking distributor stock and pricing after the page loads.
Danaher SEG2000X technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 7.6A |
| Height | 351mm |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 68.3lb |
| Width | 193mm |
| RoHS | Not Compliant |