Danaher SEG3000 technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 21A |
| Height | 351mm |
| Interface | RS-232 |
| Mount | Rack |
| Weight | 81.6lb |
| Width | 193mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SEG3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
