Sign in to ask questions about the Danaher SLF500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher SLF500 technical specifications.
| Approvals | UL |
| Cord Length | 6foot |
| Interface | Serial, RS-232 |
| Mount | Wall |
| Weight | 24.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher SLF500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.