Danaher TAP1500 technical specifications.
| Bandwidth | 1.5GHz |
| Color | Black |
| Lead Length | 1.3m |
| Max Input Voltage | 15V |
| Propagation Delay | 5.3ns |
| Reach SVHC Compliant | Unknown |
| Series | TAP |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher TAP1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
