This 30V cable probe has a bandwidth of 2.5GHz and a lead length of 1.3m. It is designed for use in test and measurement applications. The probe is compliant with Reach SVHC regulations, although the exact status is unknown. The probe is sold individually and has a weight of approximately 3.209931 ounces.
Sign in to ask questions about the Danaher TAP2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TAP2500 technical specifications.
| Bandwidth | 2.5GHz |
| Lead Length | 1.3m |
| Max Input Voltage | 30V |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | TAP |
| Voltage Rating | 30V |
| Weight | 3.209931oz |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TAP2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.