TVSS, Single Phase, For Industrial Equip, 65kA, Sup-V 120V, Inline, Screw Term, 8 AWG
Checking distributor stock and pricing after the page loads.
Danaher TB1-65-120-1G-40 technical specifications.
| Approvals | UL, NEMA |
| Clamping Voltage | 6kV |
| Number of Conductors | 1 |
| Operating Supply Voltage | 120V |
| Termination | Screw |
| Voltage Rating (AC) | 120V |
| Weight | 2.25lb |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |