The TBS1022 is a 2-channel digital oscilloscope with a bandwidth of 25MHz and a sampling rate of 500MS/s. It features an LCD display and measures 158mm in height, 326.3mm in length, and 124.2mm in width, weighing 2kg. The oscilloscope operates within a temperature range of 0°C to 50°C. It is part of the TBS1000 series and is used in test equipment for test and measurement applications.
Danaher TBS1022 technical specifications.
| Bandwidth | 25MHz |
| Display Type | LCD |
| Height | 158mm |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 500MS/s |
| Series | TBS1000 |
| Weight | 2kg |
| Width | 124.2mm |
| RoHS | Compliant |
No datasheet is available for this part.