
The TBS1000B-EDU Digital Storage Oscilloscope Series is designed specifically to meet the needs of today's schools and universities. It's the first oscilloscope to use an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto TBS1000B-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display and can be used to provide; step by step instructions, background theory, hints and tips or an efficient way for students to document their lab work. The instrument includes a 7-inch WVGA TFT color display, up to 2 GS/s sampling rate, bandwidths from 50 MHz to 200 MHz, dual channel frequency counters and a 5 year standard warranty, just a few of the features that make the TBS1000B-EDU the industry's best value entry level oscilloscope for educational activities.
Danaher TBS1052B-EDU technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1052B-EDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
