Danaher TBS1064 technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Height | 158mm |
| Interface | USB |
| Length | 124.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | 4 CH |
| Weight | 4.4lb |
| Width | 326.3mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
