
The TBS1072B is a digital oscilloscope with a bandwidth of 70MHz and a sampling rate of 1GS/s. It features a 2-channel input and a USB interface for connectivity. The oscilloscope operates within a temperature range of 0°C to 50°C and can be supplied with an AC voltage between 100V and 240V. The device weighs approximately 4.409lb and measures 326.3mm in length, 158mm in height, and 124.2mm in width.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
