
The TBS1102B is a 2-channel oscilloscope with a bandwidth of 100MHz and a sampling rate of 2GS/s. It operates over a temperature range of 0°C to 50°C and is powered by an AC supply voltage between 100V and 240V. The oscilloscope has a compact package size of 100, measuring 158mm in height, 124.2mm in width, and 326.3mm in length, and weighs 4.409lb. It features a USB interface and an LCD display.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
