
The TBS1102B-EDU is a 100MHz 2-channel digital oscilloscope with a sampling rate of 2GS/s. It features a USB interface and operates within a temperature range of 0°C to 50°C. The device measures 158mm in height, 326.3mm in length, and 124.2mm in width, and weighs 4.409lb. The oscilloscope is part of the TBS1000B series and is designed for use in test equipment applications.
Danaher TBS1102B-EDU technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1102B-EDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
