
The TBS1104 is a 4-channel digital oscilloscope with a bandwidth of 100MHz and a sampling rate of 1GS/s. It operates over a temperature range of 0°C to 50°C and is powered by a nominal input voltage of 300V. The oscilloscope is packaged in a bulk format and measures 158mm in height, 124.2mm in length, and 326.3mm in width, weighing 4.4lb. It features a USB interface and an LCD display.
Danaher TBS1104 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 158mm |
| Interface | USB |
| Length | 124.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 300V |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | 4 CH |
| Weight | 4.4lb |
| Width | 326.3mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
