
The TBS1154 is a 4-channel digital oscilloscope with a bandwidth of 150MHz and a sampling rate of 1GS/s. It has a USB interface and operates within a temperature range of 0-50°C. The device is packaged in bulk and has a weight of 4.4lb. The TBS1154 is a product of Danaher and is categorized under test equipment, digital and mixed-signal oscilloscopes.
Danaher TBS1154 technical specifications.
| Bandwidth | 150MHz |
| Display Type | LCD |
| Height | 158mm |
| Interface | USB |
| Length | 124.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | 4 CH |
| Weight | 4.4lb |
| Width | 326.3mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
