The TBS1202B is a 2-channel oscilloscope with a bandwidth of 200MHz and a sampling rate of 2GS/s. It operates over a temperature range of 0°C to 50°C and is powered by an AC supply voltage between 100V and 240V. The oscilloscope has a package quantity of 1 and is part of the TBS1000B series. It measures 326.3mm in length, 158mm in height, and 124.2mm in width, weighing 4.409lb.
Sign in to ask questions about the Danaher TBS1202B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TBS1202B technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Display Type | LCD |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 2GS/s |
| Series | TBS1000B |
| Weight | 4.409lb |
| Width | 124.2mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher TBS1202B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
