Sign in to ask questions about the Danaher TCP0030A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TCP0030A technical specifications.
| Bandwidth | 120MHz |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 30A |
| Lead Length | 2m |
| Length | 7.77inch |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP0030A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
