
This 50A clamp lead is designed for high-accuracy measurements with a bandwidth of 50MHz. It features a black color and a lead length of 1.5m. The lead is approved for use in UL and CSA applications. The TCP series is known for its high-quality construction and reliable performance.
Danaher TCP305 technical specifications.
| Accuracy | 1% |
| Approvals | UL, CSA |
| Bandwidth | 50MHz |
| Color | Black |
| Current Rating | 50A |
| Lead Length | 1.5m |
| Load Current | 30A |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| Weight | 5.291094oz |
| RoHS | Compliant |
No datasheet is available for this part.
