
The TCP312A is a test probe with a bandwidth of 100MHz, a current rating of 50A, and a package case of 100. It is designed for clamp mount and has a lead length of 1.5m. The probe is manufactured by Danaher and is suitable for use in test equipment applications.
Sign in to ask questions about the Danaher TCP312A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TCP312A technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 50A |
| Lead Length | 1.5m |
| Length | 7.77inch |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Series | TCP |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCP312A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
