Danaher TCPA300 technical specifications.
| Accuracy | 3% |
| Approvals | UL, CSA, IEC, EN |
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black, Blue, Grey |
| Current Rating | 150A |
| Height | 3.6inch |
| Length | 6.8inch |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TCPA300 |
| Weight | 2.513lb |
| Width | 6.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCPA300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.