Danaher TCPA400 technical specifications.
| Accuracy | 3% |
| Approvals | UL, CSA, IEC, EN |
| Bandwidth | 50MHz |
| Package/Case | 315 |
| Current Rating | 500A |
| Height | 3.6inch |
| Lead Length | 8m |
| Length | 6.8inch |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TCPA400 |
| Weight | 2.513lb |
| Width | 6.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TCPA400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
