
The TDP1000 is a 100V cable test probe with a bandwidth of 1GHz. It has a package case of 100 and a length of 107mm. The probe is made of black material and has a lead length of 1.2m. It is designed for use in test equipment, specifically oscilloscopes, and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Danaher TDP1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TDP1000 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 1.2m |
| Length | 107mm |
| Max Input Voltage | 100V |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | TDP |
| Weight | 0.32lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDP1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
