The TDS1001C-EDU is a 2-channel digital oscilloscope with a bandwidth of 40MHz and a sampling rate of 1GS/s. It is designed for external mounting and has a package size of 124. It operates within a temperature range of 0°C to 50°C. The oscilloscope has an input impedance of 1MR and is suitable for use with VGA interfaces.
Danaher TDS1001C-EDU technical specifications.
| Bandwidth | 40MHz |
| Package/Case | 124 |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | VGA |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | TDS1000C-EDU |
| Weight | 2kg |
| Width | 124.2mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS1001C-EDU to view detailed technical specifications.
No datasheet is available for this part.