Oscilloscope; 100 MHz; 1 GS/s; 2-Channels; Color Display
Danaher TDS1012C-EDU technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Height | 158mm |
| Input Impedance | 1MR |
| Interface | VGA |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Series | TDS1000 |
| Weight | 2kg |
| Width | 124.2mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
No datasheet is available for this part.