The TDS2002C is a 2-channel digital oscilloscope with a bandwidth of 70MHz and a sampling rate of 1GS/s. It features an LCD display and operates within a temperature range of 0-50°C. The device is available in bulk packaging and measures 326.3mm in length, 158mm in height, and 124.2mm in width, weighing 4.409lb. The TDS2002C is part of the TDS2000C series and is designed for use with a USB interface.
Danaher TDS2002C technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 158mm |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TDS2000C |
| Weight | 4.409lb |
| Width | 124.2mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS2002C to view detailed technical specifications.
No datasheet is available for this part.