Danaher TDS2004C technical specifications.
| Bandwidth | 70MHz |
| Display Type | LCD |
| Height | 158mm |
| Interface | USB |
| Length | 326.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | TDS2000C |
| Weight | 4.409lb |
| Width | 124.2mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TDS2004C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
