Danaher TDS3014C technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Height | 176mm |
| Interface | RS-232, USB, Ethernet, UART, VGA |
| Length | 375mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1.25GS/s |
| Series | TDS3000C |
| Weight | 7.055lb |
| Width | 149mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher TDS3014C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
