Danaher THP0301-B technical specifications.
| Bandwidth | 300MHz |
| Package/Case | 300 |
| Color | Black, Blue |
| Lead Length | 1.2m |
| Length | 1.2m |
| Max Input Voltage | 300V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TPH0301 |
| RoHS | Compliant |
Download the complete datasheet for Danaher THP0301-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
