Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Danaher THS3014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher THS3014 technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Height | 265mm |
| Interface | USB |
| Length | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Ratings | IP41 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2.5GS/s |
| Series | THS3000 |
| Weight | 2.2kg |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher THS3014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
