Sign in to ask questions about the Danaher THSBAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher THSBAT technical specifications.
| Capacity | 4.8ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 10.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | THS3000 |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Danaher THSBAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
