
High-quality test leads featuring a 2mm diameter probe tip and TwistGuard™ technology for adjustable tip exposure. Rated for 1kV AC/DC, these leads support a maximum current of 10A and are constructed with durable silicone insulation. Available in black and red, they offer a 19mm length and operate within a temperature range of -20°C to 55°C.
Danaher TL175 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Length | 19mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TwistGuard™ |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 3.668492oz |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
