
The TL220 lead features a 600V voltage rating and 10A current rating, with a stainless steel contact material and a 1.5m lead length. It is available in a bulk packaging configuration with a single unit per package. The lead is designed for use in test and measurement applications, including oscilloscope and multimeter use.
Sign in to ask questions about the Danaher TL220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL220 technical specifications.
| Color | Black, Red |
| Contact Material | Stainless Steel |
| Current Rating | 10A |
| Lead Length | 1.5m |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SureGrip™ |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
