Sign in to ask questions about the Danaher TL221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL221 technical specifications.
| Approvals | UL |
| Body Material | Rubber |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1.5m |
| Length | 1.5m |
| Series | SureGrip™ TL221 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.