Sign in to ask questions about the Danaher TL223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL223 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Lead Length | 1.5m |
| Length | 59inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SureGrip™ |
| Voltage Rating | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
