
This probe lead features a 1kV voltage rating and 500mA current rating, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The lead is wire mountable and packaged in bulk. It is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Sign in to ask questions about the Danaher TL2X4W-PTII datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL2X4W-PTII technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Packaging | Bulk |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL2X4W-PTII to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
