
Oscilloscope and multimeter test lead set featuring plug connectors. Rated for 1kV DC and 1kV AC, with a 10A current rating. Each lead measures 1.22m (48 inches) in length and is constructed with PVC insulation. Includes six leads in black and red colors.
Danaher TL75 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 1.22m |
| Length | 48inch |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Hard Point™ |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
