
High-quality test leads designed for oscilloscopes and multimeters. Features 1 meter silicone-insulated leads in black and red, rated for 1kV voltage and 10A current. Includes a convenient case for storage and transport.
Sign in to ask questions about the Danaher TL80A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL80A technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Length | 1m |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TL80A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
