This 60V test probe lead features a 8A current rating and 61cm lead length, with PVC insulation for durability. The lead is designed for use in test and measurement applications, and is suitable for oscilloscope and multimeter use. Operating temperature range is not specified. The lead has a plug connector on each end, with a black and red color scheme.
Sign in to ask questions about the Danaher TL930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TL930 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 8A |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Length | 61cm |
| Length | 24inch |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TL930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
