
1kV, 600V voltage-rated test lead set designed for oscilloscopes and multimeters. Features 10A current rating and SureGrip™ technology for secure handling. Includes black and red leads, cable-mounted design, and comes packaged in a protective case.
Danaher TLK289 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Mount | Cable |
| Packaging | Case |
| Series | SureGrip™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher TLK289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
