
This 100MHz clamp probe features a maximum input voltage of 300V and a lead length of 1.3m. It is packaged in bulk and has a black color. The TPP series probe is designed for use in test and measurement applications, particularly in oscilloscope and multimeter setups.
Sign in to ask questions about the Danaher TPP0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TPP0101 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 1.3m |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TPP |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPP0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
