Sign in to ask questions about the Danaher TPP0201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher TPP0201 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black |
| Lead Length | 1.3m |
| Length | 1.3m |
| Max Input Voltage | 300V |
| Mount | Clamp |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TPP |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher TPP0201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
