Danaher TPSBAT technical specifications.
| Capacity | 2.4ah |
| Chemistry/Technology | Lithium |
| Color | Grey |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 0V |
| DC Rated Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Danaher TPSBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
