Test Probes Voltage Probe Bicolor Grey/black
Danaher VPS420-G technical specifications.
| Bandwidth | 150MHz |
| Package/Case | 100 |
| Color | Black, Grey |
| Max Input Voltage | 2kV |
| Package Quantity | 1 |
| Series | ScopeMeter® 190 II |
| Type | Voltage Probe |
| RoHS | Not Compliant |
No datasheet is available for this part.