
Rechargeable D-size lead-acid battery, 2VDC, 2.5Ah capacity. Features quick connect terminals for secure and efficient connection. Sealed construction ensures reliable performance. Diameter measures 34mm, with a weight of 178g.
Dantona Industries 0810-0004 technical specifications.
| Diameter | 34mm |
| Mount | Sealed |
| Termination | Quick Connect |
| DC Rated Voltage | 2V |
| Weight | 178g |
| RoHS | Not Compliant |
No datasheet is available for this part.
