
HIGH TEMPERATURE NICKEL CADMIUM-NICAD BATTERY; Battery Technology:Nickel Cadmium; Battery Capacity:300mAh; Battery Voltage:1.2V; Battery Size Code:1/2AA; Battery Terminals:Flat Top; External Diameter:14.5mm; External Height:25.2mm ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries 1/2AAH-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 300mAh |
| Chemistry/Technology | NiCd |
| Height | 25.2mm |
| Mount | External |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries 1/2AAH-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
