
Battery; Non-Rechargeable; Coin/Button; Alkaline; 1.5VDC; 390mAh; DANTONA Series
Sign in to ask questions about the Dantona Industries 625A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries 625A technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Weight | 0.001lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries 625A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
