
Lead Acid Cylindrical 1.2V 750mAh Rechargeable
Checking distributor stock and pricing after the page loads.
| Battery Type | SECONDARY |
| Capacity | 0.75ah |
| Package/Case | Metal |
| Chemistry/Technology | Lead Acid |
| Number of Cells | 1 |
| Shape | Cylindrical |
| Voltage | 1.2V |
| DC Rated Voltage | 1.2V |
| RoHS | Not Compliant |