
DANTONA INDUSTRIES BR2335 LITHIUM BATTERY, 3V, COIN CELL
Checking distributor stock and pricing after the page loads.
| Capacity | 300mAh |
| Package/Case | 300 |
| Chemistry/Technology | Lithium |
| Height | 3.5mm |
| Outside Diameter | 23mm |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
