
Button; 1/2 in.; 21/64 in.; 9/32 in.; 3/8 in.; 1/8 in.
Sign in to ask questions about the Dantona Industries BTN-3072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries BTN-3072 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Material | Rubber |
| Mount | Through Hole |
| Shape | Dome |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries BTN-3072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
